TE Connectivity, MGDQ6 Inductor 6.8 A Idc
- RS Stock No.:
- 677-675
- Mfr. Part No.:
- 6-1879387-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£636.60
(exc. VAT)
£763.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | £2.122 | £636.60 |
*price indicative
- RS Stock No.:
- 677-675
- Mfr. Part No.:
- 6-1879387-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Inductor | |
| Maximum DC Current | 6.8A | |
| Sub Type | Inductor Type | |
| Series | MGDQ6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Inductor | ||
Maximum DC Current 6.8A | ||
Sub Type Inductor Type | ||
Series MGDQ6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a modular Interface component designed for high-performance connectivity in demanding environments. It is part of TE's extensive portfolio of sensor and connectivity solutions, supporting engineers in building robust systems for industrial, aerospace, and defense applications. While specific technical details are not listed on the product page, the MGDQ6 series typically offers reliable electrical performance and mechanical durability.
Designed for modular connectivity in harsh environments
Part of TEs sensor and connectivity solutions portfolio
Suitable for industrial applications
Related links
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 6.8 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.8 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 6.8 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.8 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 6.8 A Idc
- Wurth Elektronik 2.5 μH ±30 % 6.8 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±30 % 6.8 A Idc
