Bourns, SRR4828A, 4828 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±20 % 3 A Idc
- RS Stock No.:
- 466-174
- Mfr. Part No.:
- SRR4828A-4R7Y
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save £4.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£1.13
(exc. VAT)
£1.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | £0.565 | £1.13 | - |
| 50 - 198 | £0.485 | £0.97 | £4.00 |
| 200 - 998 | £0.30 | £0.60 | £53.00 |
| 1000 - 1998 | £0.29 | £0.58 | £275.00 |
| 2000 + | £0.275 | £0.55 | £580.00 |
*price indicative
- RS Stock No.:
- 466-174
- Mfr. Part No.:
- SRR4828A-4R7Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3A | |
| Package/Case | 4828 | |
| Length | 4.8mm | |
| Packaging | 500 pieces per 7 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 155.0mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR4828A | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 4.8mm | |
| Height | 4.8mm | |
| Diameter | 4.8mm | |
| Maximum Self Resonant Frequency | 18.5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3A | ||
Package/Case 4828 | ||
Length 4.8mm | ||
Packaging 500 pieces per 7 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 155.0mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series SRR4828A | ||
Core Material Ferrite | ||
Standards/Approvals RoHS Compliant | ||
Depth 4.8mm | ||
Height 4.8mm | ||
Diameter 4.8mm | ||
Maximum Self Resonant Frequency 18.5MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference. Ideal for applications requiring efficient power transfer and reliable performance in various power systems.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 4828 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 2.3 A Idc
- Bourns 4828 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 1.2 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 3 A Idc
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 3.1 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded 30 % 4.1 A Idc Q:13
- Bourns 4.7 μH 0.3 770 mA Idc
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 8.2 A Idc Q:22
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
