Bourns, SRR4828A, 4828 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 2.3 A Idc

Get a bulk buy discount

Add 50 more to save £4.00

View bulk pricing options

Subtotal (1 bag of 2 units)*

£1.13

(exc. VAT)

£1.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 496 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 48£0.565£1.13-
50 - 198£0.485£0.97£4.00
200 - 998£0.30£0.60£53.00
1000 - 1998£0.29£0.58£275.00
2000 +£0.275£0.55£580.00

*price indicative

Packaging Options:
RS Stock No.:
466-171
Mfr. Part No.:
SRR4828A-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

10μH

Maximum DC Current

2.3A

Package/Case

4828

Packaging

500 pcs/7 in Reel

Length

4.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

155mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

SRR4828A

Inductance Tolerance

±20 %

Diameter

4.8mm

Standards/Approvals

RoHS

Depth

4.8mm

Height

4.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

18.5MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference. Ideal for applications requiring efficient power transfer and reliable performance in various power systems.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy