Bourns, SRR4828A, 4828 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 1.2 A Idc
- RS Stock No.:
- 466-173
- Mfr. Part No.:
- SRR4828A-470M
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£1.13
(exc. VAT)
£1.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | £0.565 | £1.13 | - |
| 50 - 198 | £0.485 | £0.97 | 14% |
| 200 - 998 | £0.30 | £0.60 | 46% |
| 1000 - 1998 | £0.29 | £0.58 | 48% |
| 2000 + | £0.275 | £0.55 | 51% |
*price indicative
- RS Stock No.:
- 466-173
- Mfr. Part No.:
- SRR4828A-470M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 4828 | |
| Length | 4.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 155mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SRR4828A | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Depth | 4.8mm | |
| Diameter | 4.8mm | |
| Maximum Self Resonant Frequency | 87MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.2A | ||
Package/Case 4828 | ||
Length 4.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 155mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SRR4828A | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Depth 4.8mm | ||
Diameter 4.8mm | ||
Maximum Self Resonant Frequency 87MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference. Ideal for applications requiring efficient power transfer and reliable performance in various power systems.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 4828 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 2.3 A Idc
- Bourns 4828 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±20 % 3 A Idc
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 1.2 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 1 A Idc Q:23
- Bourns 1210 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 3.8 A Idc Q:16
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 5.2 A Idc Q:20
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 850 mA Idc Q:19
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc Q:16
