Nichicon 1 F Supercapacitor ±20 % Tolerance, JUW 2.7V dc, Through Hole
- RS Stock No.:
- 222-9510
- Mfr. Part No.:
- JUWT1105MCD
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-9510
- Mfr. Part No.:
- JUWT1105MCD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | EU2015, EU, RoHS directive 2011, 863 | |
| Series | JUW | |
| Tolerance | ±20 % | |
| Capacitor Family | EDLC | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Standards/Approvals EU2015, EU, RoHS directive 2011, 863 | ||
Series JUW | ||
Tolerance ±20 % | ||
Capacitor Family EDLC | ||
The Nichicon JUW series is a Radial lead type electric double layer capacitor which have rated capacitance of 1 F with capacitance tolerance of ± 20% and also has high capacitance.
Compliant to the RoHS directive.
High Capacitance.
Related links
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 22 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 2.5 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4 F Supercapacitor ±20 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
