Nichicon 2.5 F Supercapacitor ±20 % Tolerance, JUA 2.7V dc, Through Hole
- RS Stock No.:
- 222-9504
- Mfr. Part No.:
- JUAT1255MPD
- Brand:
- Nichicon
Get a bulk buy discount
Add 10 more to save £3.64
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£12.65
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,720 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | £2.53 | £12.65 | - |
| 10 - 15 | £2.166 | £10.83 | £3.64 |
| 20 - 45 | £2.128 | £10.64 | £8.04 |
| 50 - 95 | £1.90 | £9.50 | £31.50 |
| 100 + | £1.69 | £8.45 | £84.00 |
*price indicative
- RS Stock No.:
- 222-9504
- Mfr. Part No.:
- JUAT1255MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Supercapacitor | |
| Capacitance | 2.5F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 0.15Ω | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | JUA | |
| Height | 20mm | |
| Tolerance | ±20 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Supercapacitor | ||
Capacitance 2.5F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Diameter 8mm | ||
Automotive Standard No | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 0.15Ω | ||
Maximum Operating Temperature 70°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series JUA | ||
Height 20mm | ||
Tolerance ±20 % | ||
Capacitor Family Electric Double Layer | ||
The Nichicon JUA series is a Radial lead type electric double layer capacitor which have rated capacitance of 2.5 F with capacitance tolerance of ± 20% and also has Load life of 2000 hours at 70°C.
Compliant to the RoHS directive.
Long Life.
Related links
- Nichicon 2.5 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 22 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 2.2 μF Supercapacitor ±20 % Tolerance Through Hole
