Abracon 1 F Electric Double Layer Capacitor 0.3 Tolerance, ADCM 5.5V, Through Hole
- RS Stock No.:
- 899-138
- Mfr. Part No.:
- ADCM-S05R5SA105RB
- Brand:
- Abracon
Get a bulk buy discount
Add 50 more to save £17.90
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£9.42
(exc. VAT)
£11.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | £1.884 | £9.42 | - |
| 50 - 245 | £1.526 | £7.63 | £17.90 |
| 250 - 495 | £1.168 | £5.84 | £179.00 |
| 500 + | £1.036 | £5.18 | £424.00 |
*price indicative
- RS Stock No.:
- 899-138
- Mfr. Part No.:
- ADCM-S05R5SA105RB
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Electric Double Layer Capacitor | |
| Capacitance | 1F | |
| Voltage | 5.5V | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Diameter | 8.5mm | |
| Lead Diameter | 600μm | |
| Lead Pitch | 12mm | |
| Terminal Type | Pin | |
| Leakage Current | 8μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 0.4Ω | |
| Lifetime | 500000 cycles | |
| Maximum Operating Temperature | 70°C | |
| Series | ADCM | |
| Standards/Approvals | RoHS | |
| Height | 22mm | |
| Depth | 22mm | |
| Tolerance | 0.3 | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Electric Double Layer Capacitor | ||
Capacitance 1F | ||
Voltage 5.5V | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Diameter 8.5mm | ||
Lead Diameter 600μm | ||
Lead Pitch 12mm | ||
Terminal Type Pin | ||
Leakage Current 8μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 0.4Ω | ||
Lifetime 500000 cycles | ||
Maximum Operating Temperature 70°C | ||
Series ADCM | ||
Standards/Approvals RoHS | ||
Height 22mm | ||
Depth 22mm | ||
Tolerance 0.3 | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The Abracon super capacitor is designed to deliver efficient energy storage and power backup solutions tailored for IoT applications. It operates at 5.5V, fulfilling various energy needs.
Complies with RoHS/RoHS II standards, ensuring eco-friendliness
Offers a high power density for demanding applications
Rapid discharge with a minimal rate, maintaining efficiency for 72 hours
Related links
- Abracon 1 F Electric Double Layer Capacitor 0.3 Tolerance Vertical
- Abracon 1 F Supercapacitor -10/20 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- CAP-XX 7 F Electric Double Layer Capacitor 30 % Tolerance Surface
- CAP-XX 150 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 110 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 10 F Electric Double Layer Capacitor 30 % Tolerance Surface
