TE Connectivity Cover for use with MTA-156
- RS Stock No.:
- 682-7224
- Mfr. Part No.:
- 643067-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£6.05
(exc. VAT)
£7.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 570 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.605 | £6.05 |
*price indicative
- RS Stock No.:
- 682-7224
- Mfr. Part No.:
- 643067-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Cover | |
| For Use With | MTA-156 | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Cover | ||
For Use With MTA-156 | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-156 | ||
TE Connectivity MTA-156 Connector Strain Relief and Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are MADE from wite UL94V-0 rated polyester
The strain relief covers are MADE from UL94V-2 rated nylon
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Related links
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA 156
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Cover for use with MTA-100
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity 2-6430 Series Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity MTA-156 Series Cable PCB Connector 3.96 mm Pitch, 1 Row