Siemens 7MH5134 Series Load Cell, Compression Measure, 5 t, 700Ω
- RS Stock No.:
- 900-176
- Mfr. Part No.:
- 7MH5134-4PB00
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£2,669.53
(exc. VAT)
£3,203.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,669.53 |
*price indicative
- RS Stock No.:
- 900-176
- Mfr. Part No.:
- 7MH5134-4PB00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | 7MH5134 | |
| Gauge Resistance | 700Ω | |
| Terminal Type | Cable | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 5t | |
| Maximum Operating Temperature | 70°C | |
| Depth | 68mm | |
| Standards/Approvals | RoHS | |
| Length | 106mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series 7MH5134 | ||
Gauge Resistance 700Ω | ||
Terminal Type Cable | ||
IP Rating IP68 | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 5t | ||
Maximum Operating Temperature 70°C | ||
Depth 68mm | ||
Standards/Approvals RoHS | ||
Length 106mm | ||
- COO (Country of Origin):
- CN
The Siemens hygienic load cell designed for high-precision weighing in sanitary environments. With a rated load of 5 tons, it meets C1 accuracy class standards and is certified for hygienic applications. Its stainless steel EN 1.4542 construction make it Ideal for food, pharmaceutical, and cleanroom settings.
Certified to EHEDG
IP68 protection
RoHS compliant
Related links
- Siemens 7MH5134 Series Load Cell 20000 kg, 700Ω
- Siemens 7MH5134 Series Load Cell 10000 kg, 700Ω
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens 7MH5113 Series Load Cell 1000 kg, 1100Ω
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 290 Series Load Cell, Compression Measure
