Siemens 7MH5134 Series Load Cell, Compression Measure, 10 t, 700Ω

Subtotal (1 unit)*

£2,669.53

(exc. VAT)

£3,203.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,669.53

*price indicative

RS Stock No.:
900-177
Mfr. Part No.:
7MH5134-5AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Force Measured

Compression

Product Type

Load Cell

Gauge Resistance

700Ω

Series

7MH5134

Terminal Type

Cable

IP Rating

IP68

Maximum DC Voltage

12V

Housing Material

Stainless Steel

Maximum Force/Load Measurement

10t

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Depth

68mm

Length

106mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens hygienic load cell designed for high-precision weighing in sanitary environments. With a rated load of 5 tons, it meets C1 accuracy class standards and is certified for hygienic applications. Its stainless steel EN 1.4542 construction make it Ideal for food, pharmaceutical, and cleanroom settings.

Certified to EHEDG


IP68 protection


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy