Siemens 7MH5113 Series Load Cell, Compression Measure, 1 t, 1100Ω

Subtotal (1 unit)*

£931.21

(exc. VAT)

£1,117.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£931.21

*price indicative

RS Stock No.:
900-175
Mfr. Part No.:
7MH5113-4AD01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Force Measured

Compression

Series

7MH5113

Gauge Resistance

1100Ω

Terminal Type

Cable

IP Rating

IP66

Maximum DC Voltage

30V

Housing Material

Stainless Steel

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

1t

Maximum Operating Temperature

70°C

Depth

22mm

Length

63mm

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Siemens load cell is designed for precise weighing applications in industrial environments. With a rated load of 1 ton, it meets C3 accuracy class standards according to OIML R60 and offers explosion protection for use in hazardous areas. Its robust construction ensures long-term durability even in challenging conditions.

Stainless steel construction


IP68 protection


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy