Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 663-996
- Mfr. Part No.:
- 40022084.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,154.47
(exc. VAT)
£1,385.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,154.47 |
*price indicative
- RS Stock No.:
- 663-996
- Mfr. Part No.:
- 40022084.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is a robust storage solution designed for demanding environments, providing a total capacity of up to 1.5 tonnes. With its heavy-duty, reinforced steel housing and durable powder-coated finish in gentian blue and light grey, this cupboard combines strength and aesthetic appeal. The perfo panel lined doors offer enhanced ventilation, while two adjustable galvanised steel shelves allow for versatile storage. Measuring 1300mm in width, 650mm in depth, and 1000mm in height, it's ideal for optimising space in workshops or garages, ensuring tools and equipment are easily accessible and neatly organised.
Heavy duty reinforced steel construction for superior durability
Powder coated surface for enhanced resistance against wear and corrosion
Perfo panel doors ensure ventilation while allowing for organised tool storage
Two adjustable galvanised steel shelves capable of holding 160kg each
Two 125mm drawers with full extension slides featuring a load capacity of 75kg
Sleek and professional appearance with a combination of gentian blue and light grey finishes
Compact dimensions make it ideal for workshops and smaller spaces


