Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 663-418
- Mfr. Part No.:
- 40014058.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,412.44
(exc. VAT)
£1,694.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,412.44 |
*price indicative
- RS Stock No.:
- 663-418
- Mfr. Part No.:
- 40014058.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to meet the needs of both commercial and industrial environments. Its heavy-duty, reinforced steel housing supports an impressive total capacity of 1.5 tones, while the double window panel doors not only enhance visibility but also provide easy access to stored items. The cupboard houses four adjustable galvanized steel shelves, each with a load capacity of 160kg, ensuring versatile organization options for various materials. Finished in a durable powder coat paint in a light grey hue (RAL 7035), this cupboard not only delivers on functionality but also adds a refined touch to any workspace. With dimensions of 1300mm wide, 525mm deep, and 2000mm high, it fits seamlessly into compact areas without compromising on storage capacity.
Constructed from reinforced sheet steel for exceptional durability
Capable of holding a total weight of up to 1.5 tones
Features four adjustable shelves with a maximum load capacity of 160kg each
Double window panel doors facilitate easy access and visibility of contents
Powder-coated finish provides a long-lasting and attractive surface
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm


