Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm

Subtotal (1 unit)*

£1,265.27

(exc. VAT)

£1,518.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,265.27

*price indicative

RS Stock No.:
661-656
Mfr. Part No.:
40014053.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Steel

Depth

525mm

Standards/Approvals

No

Width

1.3m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is engineered for robust storage solutions, ideal for any workspace that demands durability and efficiency. Designed with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. Featuring double perforated panel-lined reinforced doors, it ensures easy access alongside maintaining security for your stored items. With four adjustable height galvanized steel shelves, each accommodating up to 160 kg, the cupboard provides flexible storage options tailored to your specific needs. Finished in a striking combination of gentian blue (RAL 5010) and light grey (RAL 7035), it not only serves a practical purpose but also enhances the aesthetics of your surroundings. Its dimensions of 1300mm width, 525mm depth, and 2000mm height make it a functional addition to any environment while allowing for easy integration into existing decor.

Constructed with reinforced steel for enhanced durability

Total capacity of 1.5 tones accommodates extensive storage needs

Double perforated doors optimize accessibility without compromising security

Four adjustable height galvanized steel shelves ensure versatile storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy