Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- RS Stock No.:
- 662-627
- Mfr. Part No.:
- 40014050.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,082.58
(exc. VAT)
£1,299.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,082.58 |
*price indicative
- RS Stock No.:
- 662-627
- Mfr. Part No.:
- 40014050.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide a robust and reliable storage solution for various environments. Constructed from heavy-duty reinforced steel, it offers a remarkable total capacity of up to 1.5 tones, making it ideal for heavy-duty use. The cupboard's double perforated panel-lined doors enhance both security and aesthetic appeal, while three adjustable galvanized steel shelves, each accommodating a load of 160kg, provide flexible storage options. Finished in a durable powder coat paint in a choice of anthracite grey (RAL 7016) and light grey (RAL 7035), this cupboard not only integrates seamlessly into any workspace but also stands up to the rigors of everyday use. With dimensions of 1300x525x1600mm, it provides ample storage without compromising space, making it a perfect addition to both commercial and industrial settings.
Heavy-duty reinforced steel housing ensures durability and longevity
Up to 1.5 tone total capacity for handling heavy storage needs
Double perforated panel-lined doors offer enhanced visibility and ventilation
Three adjustable galvanized steel shelves allow for customized usability
Each shelf can hold up to 160kg, catering to diverse storage requirements
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- 32gb Laptop Ram
- Blue Ring Terminals


