Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm

Subtotal (1 unit)*

£818.38

(exc. VAT)

£982.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£818.38

*price indicative

RS Stock No.:
662-753
Mfr. Part No.:
40014067.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

1.3m

Height

1m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio cupboard housing combines practicality with robust design, making it an essential addition for any workspace. Crafted from heavy-duty sheet steel, this durable storage solution boasts a total capacity of up to 1.5 tones, perfect for securely storing tools and equipment. Its stylish double window panel doors not only enhance visibility but also add a modern touch to your work environment. Finished in a sophisticated light grey powder coat, the cupboard is designed to withstand daily wear while maintaining its appealing appearance. With dimensions of 1300x525x1000mm, this cupboard is optimally sized to maximize space efficiency without compromising on storage capability.

Heavy-duty reinforced steel housing ensures exceptional durability

Generous total capacity of up to 1.5 tones for versatile storage

Double window panel doors provide easy visibility and accessibility

Robust powder-coat finish in RAL 7035 light grey enhances resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy