Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,505.46

(exc. VAT)

£1,806.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,505.46

*price indicative

RS Stock No.:
662-864
Mfr. Part No.:
40022060.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Steel

Depth

650mm

Width

1.3m

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to offer robust storage solutions for a variety of environments. Built with a heavy-duty, reinforced steel housing, this cupboard can support a total capacity of up to 1.5 tonnes, making it perfect for industrial use. Its double window-panel doors not only allow visibility of stored items but also provide easy access. Equipped with four adjustable galvanised steel shelves, each capable of holding up to 160 kg, it caters to various storage needs. Finished in a durable powder coat paint in a stylish gentian blue and light grey, this cupboard combines practicality with an attractive appearance, ensuring it fits seamlessly into any workspace. With dimensions of 1300 mm in width, 650 mm in depth, and 2000 mm in height, it maximises storage while maintaining a compact form.

Heavy duty steel construction ensures long lasting durability

Double window panel doors enhance visibility and accessibility

Four adjustable galvanised steel shelves provide flexible storage solutions

Stylish gentian blue and light grey finish adds a modern touch to workspaces

Powder coated surface enhances resistance to wear and tear

Compact dimensions maximise storage potential without taking up excessive space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy