Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-730
- Mfr. Part No.:
- 40022066.11V
- Brand:
- Bott
Subtotal (1 unit)*
£2,192.23
(exc. VAT)
£2,630.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,192.23 |
*price indicative
- RS Stock No.:
- 662-730
- Mfr. Part No.:
- 40022066.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is a robust storage solution designed for those requiring strength and durability in their storage systems. Constructed from reinforced steel, this cupboard can hold up to an impressive 1.5 tonnes, making it ideal for industrial or workshop environments. Featuring a double door design with louvre panel lining, it ensures easy access to tools and components while keeping them secure. The cupboard's six adjustable height, galvanised steel shelves provide flexibility for varied storage needs, supporting a shelf load capacity of 160 kg each. Finished in a stylish powder coat paint a striking gentian blue with light grey accents this cupboard not only offers functionality but also enhances the aesthetic of any workspace.
Heavy duty reinforced steel housing ensures long lasting performance
Double louvre panel lined doors improve ventilation and accessibility
Versatile six adjustable height shelves accommodate different storage needs
Powder coated finish in RAL 5010 gentian blue provides an appealing look and added protection
Compact dimensions to fit neatly into various spaces
Secures tools and materials while optimising workspace environment
Easy assembly process allows for quick setup in any location


