Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,837.01

(exc. VAT)

£2,204.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,837.01

*price indicative

RS Stock No.:
662-607
Mfr. Part No.:
40022088.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

2m

Depth

650mm

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is expertly designed to meet the robust storage needs of various environments. Constructed with heavy-duty reinforced steel, this cupboard boasts a total capacity of up to 1.5 tonnes, ensuring reliable performance even under demanding conditions. Its double, perforated panel-lined reinforced doors grant easy access, while the versatile internal configuration features two adjustable galvanised steel shelves, capable of holding up to 160kg each. The contemporary design showcases a sleek, powder-coated finish available in both light grey (RAL 7035) and anthracite grey (RAL 7016), enhancing both aesthetics and durability. With dimensions of 1300x650x2000mm, this cupboard is optimally sized to blend functionality and form in any workspace.

Heavy duty reinforced steel housing for maximum durability

Double reinforced doors with perforated panels for ease of access

Two adjustable galvanised steel shelves support up to 160kg each

Four 125mm drawers with full extension slides hold up to 75kg enhancing storage flexibility

Modern powder coated finish available in durable light grey and anthracite grey

Designed to blend practicality with contemporary style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy