Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£2,429.05

(exc. VAT)

£2,914.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,429.05

*price indicative

RS Stock No.:
662-593
Mfr. Part No.:
40022096.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

3

Lockable

Yes

Material

Steel

Width

1.3m

Height

2m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio bin cupboard is engineered for robust storage solutions, featuring a heavy-duty, reinforced steel housing that can support a total capacity of up to 1.5 tonnes. With double louvre panel lined reinforced doors, it includes an extensive 48-piece bin and Eurobox kit, comprising both full-depth and shallow options, as well as adjustable galvanised steel shelves designed to carry loads of up to 160kg. Measuring 1300mm in width, 650mm in depth, and 2000mm in height, this cupboard not only maximises your storage space but also aesthetically complements your workspace with its durable powder coat finish in light grey and crimson red.

Heavy duty reinforcements ensure long lasting durability

Louvre panel lined doors provide flexible storage options and enhance organisation

Includes 48 piece bin and Eurobox kit for versatile storage arrangements

Adjustable galvanised steel shelves accommodate heavy items up to 160kg

Compact dimensions maximise utility while fitting into tight spaces

Finished in a durable powder coat for scratch resistance and easier maintenance

Available in an appealing light grey and crimson red colour scheme

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy