Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-556
- Mfr. Part No.:
- 41006010.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,407.37
(exc. VAT)
£1,688.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,407.37 |
*price indicative
- RS Stock No.:
- 662-556
- Mfr. Part No.:
- 41006010.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and drawers is expertly designed to enhance your workspace efficiency. Crafted with heavy-duty, reinforced steel housing, this trolley features four extension drawers that come with a sturdy push-pull handle for effortless manoeuvrability. Ideal for workshops or maintenance areas, it offers ample storage with a cupboard section and a galvanised steel shelf. The durable powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey not only ensures resilience but also presents a professional appearance, making it an indispensable asset for your operational needs.
Robust construction with a heavy-duty steel frame for longevity
Four fully extending drawers provide easy access to tools and equipment
Each drawer has a load capacity of 50kg, accommodating a variety of items
Cupboard section includes a robust galvanised steel shelf, supporting up to 100kg
Designed with 125mm diameter castors for smooth movement across surfaces
Finished with a powder coat paint for added durability and easy maintenance
Configuration includes differing drawer heights for versatility in storage
Push-pull handle simplifies navigation in tight spaces
Stylish colour options enhance any workspace aesthetic


