Bott 1 Door, 5 Drawer Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 662-423
- Mfr. Part No.:
- 41006015.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,459.64
(exc. VAT)
£1,751.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,459.64 |
*price indicative
- RS Stock No.:
- 662-423
- Mfr. Part No.:
- 41006015.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 885mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 885mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is a robust and versatile solution for seamless organisation in workshops and maintenance environments. With a capacity for five drawers, this trolley combines functionality with heavy-duty steel construction, making it suitable for extensive storage needs. Designed with user convenience in mind, it features 100% extension drawers equipped with blocking mechanisms for safety and easy access. The trolley is finished in a durable powder coat paint in light grey, ensuring both longevity and aesthetic appeal. Measuring 1050mm in width, 525mm in depth, and 885mm in height, this trolley is the perfect companion for any workspace, simplifying transport and storage tasks while providing reliable support.
Sturdy sheet steel construction for durability
Five drawers offer generous storage capacity for tools and equipment
100% extension drawers enhance accessibility and organisation
Drawer load capacity of 50kg accommodates various tools seamlessly
Includes a cupboard section with a galvanised shelf capable of holding 100kg
Light grey powder coat finish resists wear and maintains clean appearance
Compact dimensions ensure it fits into tight workspaces easily
Push-pull handle allows for effortless manoeuvrability
125mm diameter castors provide smooth movement across different floor surfaces
Perfo door design enhances ventilation and accessibility


