Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 662-258
- Mfr. Part No.:
- 40402146.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,228.87
(exc. VAT)
£1,474.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,228.87 |
*price indicative
- RS Stock No.:
- 662-258
- Mfr. Part No.:
- 40402146.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 790mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 790mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet offers an efficient storage solution tailored for workspace organisation. Constructed with a robust, reinforced steel housing, it is designed to withstand the rigours of daily use while maintaining an aesthetically pleasing finish. This versatile cabinet features five fully extending drawers, each equipped with a 50kg load capacity, ensuring ample space for tools and supplies. The Lino worktop adds practicality, making it an ideal surface for both storage and workspace. Finished in a durable powder coat with RAL 7016 anthracite grey and RAL 7035 light grey, this cabinet not only delivers functionality but also complements modern work environments seamlessly.
Heavy duty reinforced steel housing ensures longevity and durability
Five 100mm high drawers provide ample storage space for tools and equipment
125mm diameter castors allow for smooth mobility across various surfaces
Durable powder coat finish in both anthracite grey and light grey for aesthetic appeal
The Lino worktop enhances functionality providing a reliable surface for work tasks
Drawer load capacity of 50kg to accommodate heavy items safely
Designed for a streamlined workspace optimising organisation and efficiency


