Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm

Subtotal (1 unit)*

£1,035.86

(exc. VAT)

£1,243.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,035.86

*price indicative

RS Stock No.:
661-934
Mfr. Part No.:
40402135.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

525mm

Height

790mm

Width

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance your workspace efficiency and organisation. This robust unit features a heavy duty, reinforced steel housing that ensures durability, making it ideal for daily use in demanding environments. Boasting 5 extension drawers, each equipped with a blocking mechanism for safety, this cabinet provides ample storage for various tools and equipment. The cabinet is finished in a stylish powder coat paint, combining both anthracite grey and light grey shades for a modern aesthetic. With a functional worktop made from beech multiplex, this cabinet not only serves as storage but also as a sturdy workspace. Compact in size at 525mm wide, 525mm deep, and 790mm high, it fits seamlessly into your workshop or office without dominating the space.

Drawer blocking mechanism for enhanced safety and stability

Stylishly finished with a powder coat in modern anthracite grey and light grey

Beech multiplex worktop serves as a practical workspace

Compact dimensions allow for easy placement in various environments

Effective drawer load capacity of up to 50kg accommodating heavy tools

Individual drawer heights tailored to suit different storage needs

Smooth rolling 125mm castors facilitate mobility across your workspace

Designed to enhance organisation and efficiency in any work setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy