Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 80mm, 650 mm
- RS Stock No.:
- 662-162
- Mfr. Part No.:
- 40402154.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,394.03
(exc. VAT)
£1,672.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,394.03 |
*price indicative
- RS Stock No.:
- 662-162
- Mfr. Part No.:
- 40402154.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 790mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 790mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet combines robust construction with exceptional functionality, designed to enhance your workspace efficiency. This cabinet features a heavy duty, reinforced steel housing, ensuring durability in demanding environments. Equipped with five 100% extension drawers, the cubio provides ample storage for tools and equipment, accommodating a maximum load of 50kg per drawer. With a sleek powder coated finish in anthracite grey and light grey, it not only offers aesthetic appeal but also ensures easy maintenance. The push pull handle and 125mm castors allow effortless mobility, making it an ideal solution for any workshop or garage. Its versatile dimensions (800x650x790mm) ensure a perfect fit in any space, while the finely crafted worktop ensures your workspace remains organised and professional.
Heavy duty steel construction guarantees long lasting use
Five drawers provide extensive storage options for diverse items
The cabinet is finished in durable powder coat paint for enhanced protection
Available in modern RAL colours: Anthracite grey and Light grey
Designed with a push pull handle for improved accessibility
115mm diameter castors offer smooth movement across different surfaces
Compact dimensions fit seamlessly into various workspaces
Practical worktop surface ensures effective use for tools or documents


