Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- RS Stock No.:
- 662-057
- Mfr. Part No.:
- 40020111.16V
- Brand:
- Bott
Subtotal (1 unit)*
£708.76
(exc. VAT)
£850.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £708.76 |
*price indicative
- RS Stock No.:
- 662-057
- Mfr. Part No.:
- 40020111.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 1m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed for robust storage solutions in professional environments. Crafted with heavy-duty, reinforced steel, this cupboard is capable of supporting up to 1.5 tones in total capacity, making it ideal for secure and efficient organization of tools, equipment, or materials. It features double, perforated panel-lined doors that offer reinforced security while allowing for ventilation. Each cupboard is equipped with two adjustable galvanized steel shelves, each with a load capacity of 100kg. Finished in a sleek and durable powder coat in a subtle light grey (RAL 7035), this cupboard not only aligns with modern aesthetics but also ensures long-lasting performance. Measuring 800x650x1000mm, it fits seamlessly into various workspace configurations, enhancing both functionality and appearance.
Reinforced steel construction provides exceptional durability and strength
Double perforated doors enhance security while permitting airflow
Adjustable galvanized steel shelves allow for customized storage solutions
Shelf load capacity of 100kg ensures reliable support for heavy items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm


