Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-016
- Mfr. Part No.:
- 40022053.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,336.32
(exc. VAT)
£1,603.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,336.32 |
*price indicative
- RS Stock No.:
- 662-016
- Mfr. Part No.:
- 40022053.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard boasts a robust design tailored for heavy-duty storage needs. Constructed with reinforced steel, this cupboard features an impressive total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial environments. The cupboard is equipped with double, perforated panel-lined doors for enhanced durability, and it offers four adjustable galvanised steel shelves with a shelf load capacity of 160kg each. Finished in a sleek powder coat paint in crimson red and light grey, this piece not only provides functionality but also adds a touch of modernity to your workspace. With its generous dimensions of 1300x650x2000mm, this cupboard is perfectly suited for maximising your storage while maintaining an organised area.
Robust reinforced steel housing ensures long lasting durability
Double perforated panel lined doors facilitate easy access and airflow
Four adjustable galvanised steel shelves provide flexible storage options
Powder coated finish in crimson red and light grey enhances aesthetic appeal
Adapts to various environments from workshops to offices
Easy installation and assembly promote user convenience


