Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,505.46

(exc. VAT)

£1,806.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,505.46

*price indicative

RS Stock No.:
662-013
Mfr. Part No.:
40022060.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed for robust storage solutions, ideal for any workspace needing organisation and security. Featuring a heavy-duty, reinforced steel construction, it can withstand a total capacity of up to 1.5 tonnes, making it perfect for both industry and workshop environments. The cupboard comes with double window panel doors that not only allow easy visibility of contents but also facilitate quick access. Its four adjustable galvanised steel shelves, with a substantial shelf load capacity of 160kg, ensure flexible storage options. Finished in a stylish powder-coated surface in RAL 3004 crimson red and RAL 7035 light grey, this cupboard combines practicality with aesthetic appeal, fitting seamlessly into various settings while providing durable protection for your tools and materials.

Constructed from heavy duty reinforced sheet steel for added durability

Double window panel doors enhance visibility and ease of access

Four adjustable galvanised steel shelves accommodate various storage needs

Designed for both functionality and aesthetic appeal in workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy