Bott 2 Door, 1 Drawer Steel Floor Standing Storage Cabinet 600 mm 80mm, 525 mm
- RS Stock No.:
- 661-899
- Mfr. Part No.:
- 40012091.24V
- Brand:
- Bott
Subtotal (1 unit)*
£769.64
(exc. VAT)
£923.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £769.64 |
*price indicative
- RS Stock No.:
- 661-899
- Mfr. Part No.:
- 40012091.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to provide robust and efficient storage solutions for workshops and professional environments. With a reinforcing steel housing capable of supporting a total weight of up to 1.5 tones, this cabinet ensures durability and reliability. The configuration features a spacious cupboard with double perform lined doors, alongside a well-designed drawer that is perfect for organizing tools and supplies. Finished in a smart powder coating, the cabinet combines functionality with an appealing aesthetic, available in a striking crimson red and complemented by light grey elements. Ideal for maximizing storage while maintaining an organized workspace, this cabinet is an essential addition to any professional setting.
Heavy-duty, reinforced steel housing for enhanced durability
Total capacity of up to 1.5 tones to accommodate various tools and equipment
100% extension drawers for easy access to contents
Cupboard section features double, perforated lined doors for improved ventilation
Finished in a durable powder coat for resistance to wear and tear


