Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 600 mm 80mm, 750 mm
- RS Stock No.:
- 663-995
- Mfr. Part No.:
- 40028089.19V
- Brand:
- Bott
Subtotal (1 unit)*
£863.84
(exc. VAT)
£1,036.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £863.84 |
*price indicative
- RS Stock No.:
- 663-995
- Mfr. Part No.:
- 40028089.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 600mm | |
| Depth | 750mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 600mm | ||
Depth 750mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet with 1 drawer and cupboard elegantly combines heavy-duty functionality with modern design. Featuring a robust, reinforced steel housing, this cabinet can endure up to 1.5 tonnes, ensuring it meets the demands of any workspace. Its 100% extension drawers provide easy access to stored items, while the cupboard section, equipped with double perforated lined doors, offers an organised and efficient storage solution. Finished in durable powder-coated paint, available in both RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only enhances durability but also adds a sleek aesthetic to any environment. With a compact footprint of 800mm in width, 750mm in depth, and 600mm in height, it is perfect for maximising storage in tighter spaces.
Heavy duty reinforced steel housing for durability and long lasting use
Cupboard section features double perforated lined doors for better organisation and ventilation
Finished in a scratch resistant powder coat for enhanced durability
Perfect for both workshop environments and office spaces offering versatile storage solutions


