Bott 2 Door, 3 Drawer Steel Floor Standing Storage Cabinet 900 mm 80mm, 750 mm
- RS Stock No.:
- 662-101
- Mfr. Part No.:
- 40028104.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,089.89
(exc. VAT)
£1,307.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,089.89 |
*price indicative
- RS Stock No.:
- 662-101
- Mfr. Part No.:
- 40028104.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 750mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 750mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is an essential storage solution designed for maximum efficiency and durability in any workspace. With a robust steel construction capable of supporting up to 1.5 tonne total capacity, this cabinet features three full-extension drawers, each engineered for optimal load distribution, ensuring easy access to tools and equipment. The powder-coated finish in light grey not only enhances aesthetic appeal but also provides resilience against wear and tear, making it ideal for demanding environments. The cupboard section, fitted with double perforated doors, combines accessibility with security, offering a comprehensive storage option that meets the diverse needs of modern workplaces. With precise dimensions and a contemporary design, this drawer cabinet is perfect for maximising organisation and functionality.
Robust steel housing ensures long lasting durability
Three full extension drawers for effortless access to stored items
Drawer load capacity of 75kg supports a variety of tools and materials
Double perforated doors provide secure and easy access to the cupboard section
Finished in a durable powder coat for enhanced resistance to damage
Light grey colour scheme adds a modern touch to any workspace
Compact dimensions optimise space without compromising functionality


