Bott 2 Door, 3 Drawer Steel Floor Standing Cabinet 900 mm 80mm, 650 mm
- RS Stock No.:
- 663-251
- Mfr. Part No.:
- 40020033.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,018.85
(exc. VAT)
£1,222.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,018.85 |
*price indicative
- RS Stock No.:
- 663-251
- Mfr. Part No.:
- 40020033.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 900mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet combines functionality with robust design, ideal for both industrial and office environments. With a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones. This versatile cabinet features three fully extending drawers with individual load capacities of 75kg, catering to various storage needs. The cupboard section is equipped with double, perforated lined doors for easy access and organization, making it a practical solution for workshop and storage spaces. Finished in a durable powder coat in striking RAL 3004 crimson red and RAL 7035 light grey, it not only performs well but also complements a modern aesthetic.
Heavy-duty steel construction ensures durability and reliability
Total capacity of up to 1.5 tones for storing heavy items
Three drawers with 100% extension for easy access to contents
Each drawer supports a load of 75kg, ideal for various tools and materials


