Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-881
- Mfr. Part No.:
- 40022090.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,412.44
(exc. VAT)
£1,694.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,412.44 |
*price indicative
- RS Stock No.:
- 661-881
- Mfr. Part No.:
- 40022090.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Width | 1.3m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Width 1.3m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to provide a robust and versatile storage solution, ideal for enhancing any workspace. Constructed with a heavy-duty, reinforced steel housing, this cupboard supports a total capacity of up to 1.5 tonnes. It features dual perfo panel lined, reinforced doors for optimal accessibility, alongside two adjustable galvanised steel shelves capable of bearing loads up to 160 kg. The spacious multiplex worktop provides a practical surface for various tasks. Finished in a durable powder coat paint, it combines aesthetics with functionality in a stylish light grey and crimson red colour scheme. Perfect for organising tools and equipment, this cupboard transforms cluttered environments into streamlined work areas.
Heavy duty reinforced steel construction ensures durability
Equipped with two adjustable galvanised steel shelves for versatile organisation
Cupboard doors designed with a perforated panel for ventilation and visibility
Multiplex worktop offers a sturdy surface for various activities
Finished in durable powder coat paint for long lasting colour retention
Stylish colour palette of light grey and crimson red enhances workspace aesthetics
Door height of 1900 mm accommodates larger items easily


