Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-140
- Mfr. Part No.:
- 40022088.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,837.01
(exc. VAT)
£2,204.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,837.01 |
*price indicative
- RS Stock No.:
- 661-140
- Mfr. Part No.:
- 40022088.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to offer robust storage solutions for industrial environments, combining functionality with a sleek aesthetic. Built with heavy-duty reinforced steel, it boasts a remarkable total capacity of up to 1.5 tonnes. Each cupboard features double perfo panel lined doors that enhance durability while providing easy access to contents. It comes equipped with two adjustable galvanised steel shelves capable of supporting up to 160 kg, alongside four 125 mm drawers, each with a load capacity of 75 kg, allowing for efficient organisation of tools and equipment. Finished in a durable powder coat paint in gentian blue and light grey, this cabinet not only excels in strength, but also fits seamlessly into various workspace designs.
Constructed from heavy duty reinforced steel for maximum durability
Double perfo panel lined doors enhance strength and accessibility
Two adjustable galvanised steel shelves support up to 160 kg each
Four drawers equipped with 100% extension slides enable easy access
Each drawer has a load capacity of 75 kg ideal for heavy tools
Finished in long lasting powder coat paint for a professional appearance


