Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£2,407.14

(exc. VAT)

£2,888.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,407.14

*price indicative

RS Stock No.:
661-119
Mfr. Part No.:
40022057.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Bin Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

7

Number of Drawers

3

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

2m

Depth

650mm

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio bin cupboard is an essential storage solution designed for heavy-duty use, featuring a robust steel construction capable of supporting a total weight of up to 1.5 tonnes. Not only does it offer a substantial amount of storage space with adjustable galvanised steel shelves, but it also includes reinforced doors and a practical 65-piece bin kit. Its striking powder-coated finish is available in crimson red and light grey, ensuring it complements any workspace. With dimensions of 1300mm width, 650mm depth, and 2000mm height, this cupboard strikes the perfect balance between functionality and style, making it a valuable addition to workshops or industrial environments.

Heavy duty steel housing ensures durability and longevity

Double louvre panel lined reinforced doors enhance security and ease of access

Includes a 65 piece bin kit for efficient organisation of tools and parts

Three fully extendable drawers allow for easy access and increased storage capacity

Adjustable galvanised steel shelves accommodate varying storage needs

Powder coated finish resists wear and tear while providing a sleek appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy