Bott 2 Door Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 661-110
- Mfr. Part No.:
- 40031069.24V
- Brand:
- Bott
Subtotal (1 unit)*
£506.42
(exc. VAT)
£607.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £506.42 |
*price indicative
- RS Stock No.:
- 661-110
- Mfr. Part No.:
- 40031069.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers a robust storage solution, perfectly designed for both industrial and commercial environments. Featuring a heavy duty, reinforced steel housing, this cupboard ensures durability with a total capacity of up to 1 tonne. Its elegantly styled double doors are lined with perforated panels, complemented by a perforated back panel to maximise ventilation. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this piece not only meets functionality criteria but also enhances workspace aesthetics. The dimensions of 1050mm width, 325mm depth, and 1000mm height make it an ideal fit for various spaces, making organization effortless and efficient.
Elegantly combines two colour finishes for a modern appeal
Features double perforated doors and a perforated back panel for ventilation
Compact dimensions allow for versatile placement in tight spaces
Finished in a highly durable powder coat for increased resistance to wear
The cupboard's total capacity accommodates significant storage needs
Offers a reliable solution for both tools and materials in any work environment
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door 325 mm


