Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

£618.63

(exc. VAT)

£742.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£618.63

*price indicative

RS Stock No.:
661-893
Mfr. Part No.:
40031015.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Steel

Width

1.05m

Standards/Approvals

No

Depth

325mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is designed for efficient storage in various environments. Tailored with a robust steel housing, it features double, reinforced doors opening up to reveal two adjustable galvanised steel shelves, each capable of supporting a load of 75kg. The cupboard’s sleek finish in durable RAL 7035 light grey and RAL 3004 crimson red not only offers a modern aesthetic but also ensures long lasting protection. Its compact dimensions of 1050mm in width, 325mm in depth, and 1000mm in height make it suitable for tight spaces without compromising storage capacity. Ideal for workshops or retail settings, this shelf cupboard delivers a blend of functionality and contemporary design.

Constructed with a durable steel housing for maximum strength

Double reinforced doors provide enhanced security and accessibility

Two adjustable galvanised steel shelves allow for flexible storage solutions

Powder coated surface ensures resistance to wear and tear

Attractive design in crimson red and light grey complements various settings

Compact size fits seamlessly into limited spaces

Plain door type facilitates easy installation and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy