Bott 2 Door Steel Cupboard 700 mm 1.05m, 325 mm

Subtotal (1 unit)*

£436.40

(exc. VAT)

£523.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£436.40

*price indicative

RS Stock No.:
661-966
Mfr. Part No.:
40031057.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Steel

Standards/Approvals

No

Width

1.05m

Height

700mm

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is a robust storage solution designed for any professional setting. Constructed from reinforced steel, this cupboard boasts an impressive total capacity of up to 1 tonne, making it perfect for secure and organised storage of tools and equipment. Its stylish yet durable finish is achieved through powder coating in an attractive gentian blue and light grey combination, ensuring it complements any workspace. With dimensions of 1050mm width, 325mm depth, and 700mm height, this cupboard is compact yet spacious. The cupboard features double, perfo panel lined doors that offer easy access while enhancing security. Ideal for both industrial and office environments, this product combines functionality with aesthetic appeal, proving itself invaluable for any storage needs.

Heavy duty reinforced steel housing provides superior durability

Up to 1 tonne total capacity for extensive storage capabilities

Double perfo panel lined doors allow for enhanced access and organisation

Lightweight at 22.14 kg for easy handling during installation

Includes a 33 piece bin kit for organised storage of smaller items

Robust louvre back panel designed for mounting bins securely

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy