Bott 2 Door Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

£506.42

(exc. VAT)

£607.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£506.42

*price indicative

RS Stock No.:
662-851
Mfr. Part No.:
40031069.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Steel

Depth

325mm

Height

1m

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to optimise your workspace with its robust, heavy duty steel construction and a total capacity of up to one tonne. Its double, perforated panel lined doors provide easy access and durable storage, while the powder coated finish in gentian blue and light grey ensures both style and resilience. Measuring 1050mm in width, 325mm in depth, and 1000mm in height, this cupboard is perfect for keeping tools and equipment secure and organised, making it a vital addition to any workshop or industrial environment.

Heavy duty reinforced steel structure ensures maximum durability

Double perforated doors allow for easy access and ventilation

Powder coated finish enhances resistance to wear and tear

Available in elegant gentian blue and light grey colour options

Compact dimensions make it suitable for various working environments

Shelf load capacity of 100 kg accommodates a variety of equipment

Designed with a perfo panel for versatile organisational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy