Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 1.3m, 550 mm

Subtotal (1 unit)*

£824.29

(exc. VAT)

£989.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£824.29

*price indicative

RS Stock No.:
661-054
Mfr. Part No.:
16926670.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Red

Depth

550mm

Height

1m

Width

1.3m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 1000mm Height - 16926670.24


This cupboard provides secure, floor-standing storage for industrial and workshop environments. Constructed from steel plate and finished in red, it is designed to house tools and supplies behind two doors that lock for controlled access. The unit offers organised storage across two internal shelves and sits directly on the floor without castors.

Features and Benefits:


• Lockable doors enhance access control and site security
• Steel plate construction resists impact in busy areas
• Two internal shelves enable organised tool separation
• Floor-standing format ensures stable placement on uneven floors
• Twin-door configuration allows simultaneous multi-user access

Applications


• Suitable for storing hand tools and consumables in workshops
• Used for secure parts storage in manufacturing cells
• Ideal for housekeeping supplies in commercial premises
• Can be used for segregating electrical maintenance spares

What access control does it provide for restricted areas?


The doors incorporate a lock mechanism that permits keyed locking to limit access to authorised personnel.

How does the unit perform in a crowded workshop layout?


Its stable floor-mounted design minimises tipping risk and avoids issues associated with wheeled storage.

Can the shelving arrangement be adapted for different items?


The internal layout includes two shelves that accommodate a variety of tool and parts sizes

shelves are suited to systematic organisation.

What are the external colour and finish characteristics?


The external finish is red, providing high visibility within industrial settings and assisting location identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy