Bott 2 Door, 8 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 658-862
- Mfr. Part No.:
- 16926657.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,920.49
(exc. VAT)
£2,304.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,920.49 |
*price indicative
- RS Stock No.:
- 658-862
- Mfr. Part No.:
- 16926657.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926657.16
This cupboard provides secure, floor-standing storage for workshop and industrial environments. Constructed from robust steel plate and finished in light grey, it combines enclosed shelving with multiple drawers behind two doors to organise components, tools and consumables while remaining a static storage solution.
Features and Benefits:
• Lockable doors provide controlled access for stored items
• Three internal shelves offer separated storage zones
• Eight integrated drawers allow organised small-parts separation
• Steel plate construction delivers durable long-term use
• Floor-mounted design ensures stable, stationary placement
• Three internal shelves offer separated storage zones
• Eight integrated drawers allow organised small-parts separation
• Steel plate construction delivers durable long-term use
• Floor-mounted design ensures stable, stationary placement
Applications
• Suitable for storing hand tools and larger spare parts
• Ideal for organised small-component packing and sorting
• Used for secure storage of consumables in workshops
• Can be used for parts staging in assembly areas
• Ideal for organised small-component packing and sorting
• Used for secure storage of consumables in workshops
• Can be used for parts staging in assembly areas
How does access control work for the unit?
A keyed lock secures the two doors to restrict unauthorised entry to both shelving and drawers.
Is the unit designed for mobility or fixed placement?
It is intended as a non-wheeled, floor-standing cabinet for fixed-position storage.
What materials ensure the units durability in a workshop?
The main structure is formed from steel plate to resist impacts and routine workshop use.
How does internal organisation support workflow?
The combination of three shelves and eight drawers enables separation of bulky items and small components to streamline retrieval.


