Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 659-862
- Mfr. Part No.:
- 16926671.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,125.71
(exc. VAT)
£1,350.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,125.71 |
*price indicative
- RS Stock No.:
- 659-862
- Mfr. Part No.:
- 16926671.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Width 1.3m | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926671.16
This cupboard provides secure, floor-standing storage for industrial and office environments. It is constructed from steel plate with two doors and four internal shelves, offering organised containment for tools, documents or supplies. The unit is presented in a light grey finish and is fitted with a locking mechanism to restrict access where required.
Features and Benefits:
• Steel plate construction for durable daily use
• Four adjustable shelves for flexible storage arrangements
• Lockable doors to control access and protect contents
• Floor-standing design for stable, fixed installation
• No castors fitted to prevent unintended movement
• Two-door configuration enabling wide access to contents
• Four adjustable shelves for flexible storage arrangements
• Lockable doors to control access and protect contents
• Floor-standing design for stable, fixed installation
• No castors fitted to prevent unintended movement
• Two-door configuration enabling wide access to contents
Applications
• Suitable for workshop tool and parts storage
• Ideal for back-office stationery and archive organisation
• Used for site maintenance supplies and consumables
• Can be used in warehouses for organised component holding
• Appropriate for engineering stores requiring controlled access
• Ideal for back-office stationery and archive organisation
• Used for site maintenance supplies and consumables
• Can be used in warehouses for organised component holding
• Appropriate for engineering stores requiring controlled access
How much vertical storage capacity does it offer?
The unit stands 2000mm tall, providing tall-plan storage for shelving of multiple item heights.
How wide is the storage aperture for shelving layouts?
The external width measures 1300mm, allowing broad shelf surfaces for bulk items.
What depth is available for accommodating larger components?
The cupboard has a 550mm depth, suitable for trays, boxes and medium-sized equipment.
Is the finish suitable for mixed industrial and office locations?
The light grey finish provides a neutral appearance that suits both warehouse and office settings.


