Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 800mm, 550 mm
- RS Stock No.:
- 660-814
- Mfr. Part No.:
- 16926743.16
- Brand:
- Bott
Subtotal (1 unit)*
£605.15
(exc. VAT)
£726.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £605.15 |
*price indicative
- RS Stock No.:
- 660-814
- Mfr. Part No.:
- 16926743.16
- Brand:
- Bott
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 2000mm Height - 16926743.16
This steel cupboard is a tall, floor-standing storage solution designed for organised storage in industrial and office environments. Constructed from robust steel plate and finished in light grey, it provides secure enclosed storage with dual doors for controlled access. The units upright form suits sites where vertical storage and clear segregation of items are required.
Features and Benefits:
• Lockable mechanism provides controlled access and asset protection
• Four internal shelves enable systematic item segregation
• Two-door configuration allows simultaneous multi-user access
• Heavy-duty steel plate construction supports demanding environments
• Wheel-free base offers a stable, non-mobile installation
• Four internal shelves enable systematic item segregation
• Two-door configuration allows simultaneous multi-user access
• Heavy-duty steel plate construction supports demanding environments
• Wheel-free base offers a stable, non-mobile installation
Applications
• Suitable for workshop parts storage and tool segregation
• Ideal for secure office document storage within facilities
• Used for heavy component organisation in maintenance bays
• Can be used for inventory storage on production floors
• Used with shelving accessories for grouped supply management
• Ideal for secure office document storage within facilities
• Used for heavy component organisation in maintenance bays
• Can be used for inventory storage on production floors
• Used with shelving accessories for grouped supply management
How is the unit secured to prevent unauthorised access?
It is fitted with a lockable mechanism integrated into the door assembly to restrict entry.
Can the cupboard be moved frequently around a site?
The design excludes wheels, so relocation requires manual lifting or mechanical handling equipment.
How many storage levels are provided inside and how does that aid organisation?
There are four shelves arranged vertically to allow distinct placement of parts by type or size.
What materials are used to withstand workshop conditions?
The cabinet body and doors are fabricated from steel plate to withstand daily industrial use.


