Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 800mm, 550 mm

Subtotal (1 unit)*

£419.17

(exc. VAT)

£503.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£419.17

*price indicative

RS Stock No.:
660-183
Mfr. Part No.:
16926742.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Red

Width

800mm

Depth

550mm

Height

1m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 1000mm Height - 16926742.24


This cupboard is a floor-standing steel storage unit designed to organise tools and consumables in workshop or garage environments. Finished in red, it provides lockable, enclosed storage with two doors and internal shelving to keep items secure and out of sight. The unit suits industrial settings where robust, space-conscious storage is required.

Features and Benefits:


• Steel plate construction provides durable corrosion-resistant enclosure
• Lockable doors enhance on-site security for stored items
• Two internal shelves allow organised separation of equipment
• Floor-standing design ensures stability without castors
• Twin-door access enables easy retrieval of larger items
• Compact footprint supports installation in constrained areas

Applications


• Suitable for secure storage of hand tools in workshops
• Ideal for garage parts organisation and maintenance bays
• Used with small machinery consumables and replacement components
• Can be used for storing hazardous materials in enclosed cabinets
• Appropriate for back-of-house industrial storage and stock control

How much internal storage flexibility do the shelves provide?


The cabinet contains two shelves that permit tiered storage

items can be grouped by function to simplify inventory access without altering the external footprint.

Can it be relocated easily between workstations?


The unit is designed as a stationary floor-standing item with no wheels, so it is intended to remain fixed or to require mechanical assistance for relocation.

What security arrangement is fitted to restrict access?


A lock mechanism is incorporated into the doors to provide a physical barrier to unauthorised entry when locked.

How does the material choice affect durability in workshop conditions?


Constructed from steel plate, the body offers mechanical resistance to impact and wear typical of industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy