Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 1.3m, 550 mm

Subtotal (1 unit)*

£690.67

(exc. VAT)

£828.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£690.67

*price indicative

RS Stock No.:
660-895
Mfr. Part No.:
16926661.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Anthracite Grey

Standards/Approvals

No

Width

1.3m

Depth

550mm

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 900mm Height - 16926661.19


This cupboard is a floor-standing storage unit designed to organise tools, parts and supplies in workshop and office settings. Constructed from steel plate with a lockable double-door arrangement, it offers secured, compact storage in an anthracite grey finish suited to industrial and commercial environments.

Features and Benefits:


• Two internal shelves provide organised, accessible storage
• Lockable doors deliver secured access control
• Steel plate construction resists regular workshop wear
• Wheelless design ensures stable, fixed placement
• Two-door configuration enables wide access to contents

Applications


• Suitable for storing spare parts in maintenance bays
• Ideal for office stock control and stationery storage
• Used for secure tool storage at workshop benches
• Can be used for organised shelving in industrial stores

How is the unit secured to prevent unauthorised access?


It uses a lock mechanism integrated into the two doors to restrict entry.

Can it be moved easily within a facility?


The design omits wheels, so it requires lifting equipment or multiple handlers to relocate safely.

What finish and material should I expect for durability?


The external surface is anthracite grey over a steel plate body to provide a resilient, industrial-appropriate exterior.

How many compartments are available for separating items?


Internally there are two shelves allowing three usable shelf levels for segregation and organisation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy