Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 1.3m, 550 mm

Subtotal (1 unit)*

£690.67

(exc. VAT)

£828.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£690.67

*price indicative

RS Stock No.:
659-204
Mfr. Part No.:
16926661.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Red

Standards/Approvals

No

Depth

550mm

Width

1.3m

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 900mm Height - 16926661.24


This cupboard is a floor-standing storage unit designed for organised secure storage in industrial and commercial settings. Constructed from steel plate and finished in red, it provides enclosed shelving behind two doors with provision for locking, suitable for locations where robust, visible storage is required.

Features and Benefits:


• Steel plate construction provides high structural rigidity
• Two internal shelves maximise organised vertical storage
• Dual-door design allows wide access to stored items
• Lockable mechanism secures contents against unauthorised access
• Floor-mounted format ensures stable positioning without castors

Applications


• Used for storing tools and consumables in workshops
• Suitable for garage storage where visibility matters
• Ideal for office areas requiring secure equipment storage
• Can be used in industrial stores for maintenance supplies

How many access points does it provide for loading?


It has a pair of hinged doors that open to the full width for direct access to shelf contents.

Is the unit movable for repositioning within a facility?


The cabinet is floor-standing without wheels, so it requires manual lifting equipment or team handling for relocation.

What internal storage configuration is available for organising items?


The interior contains two fixed shelves arranged to divide storage space into three usable tiers for segregation of parts.

What external footprint should be allowed for installation?


Plan for a width of 1300mm and a depth of 550mm to ensure adequate clearance and access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy