Bott 1 Door Steel Cupboard 800 mm 525mm, 550 mm
- RS Stock No.:
- 660-865
- Mfr. Part No.:
- 16926038.24
- Brand:
- Bott
Subtotal (1 unit)*
£290.40
(exc. VAT)
£348.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.40 |
*price indicative
- RS Stock No.:
- 660-865
- Mfr. Part No.:
- 16926038.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 525mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Width 525mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard exemplifies strength and functionality, catering specifically to storage needs in various working environments. Its robust, fully welded steel construction ensures durability, while the single reinforced door offers easy access to the contents inside. This practical design features two adjustable galvanised steel shelves, capable of supporting up to 75kg U.D.L. The cupboard is finished with a resilient powder coat paint in a striking RAL 3004 crimson red, contrasted by RAL 7035 light grey on the exterior, making it not only a reliable choice but also an aesthetically pleasing addition to any workplace. With dimensions of 525x550x800mm, this cupboard is perfectly sized for compact spaces without sacrificing storage capacity.
Constructed from sheet steel for enhanced durability
Features a single reinforced door for secure access
Includes two adjustable galvanised steel shelves for versatile storage solutions
Capable of withstanding a shelf load capacity of 75kg U.D.L
Finished in a durable powder coat paint to resist wear and tear
Striking main colour in crimson red adds a vibrant touch to your workspace
Secondary light grey offers a contemporary contrast
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm


