Bott 1 Door Steel Cupboard 800 mm 525mm, 550 mm
- RS Stock No.:
- 659-903
- Mfr. Part No.:
- 16926074.24
- Brand:
- Bott
Subtotal (1 unit)*
£370.23
(exc. VAT)
£444.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.23 |
*price indicative
- RS Stock No.:
- 659-903
- Mfr. Part No.:
- 16926074.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is a robust storage solution designed for efficiency and durability in industrial environments. Constructed from fully welded steel, this versatile cupboard features a window panel door, offering easy visibility of contents while securely housing your tools and materials. With two adjustable galvanized steel shelves that can support up to 75kg each, it maximizes storage space while maintaining strength. The cupboard is finished with a durable powder coat in a stylish light grey and striking crimson red, making it not just practical, but also visually appealing for any workspace. Compact yet spacious, measuring 525x550x800mm, it is ideal for optimizing your work area.
Robust powder coat finish in RAL 7035 light grey and RAL 3004 crimson red for added aesthetics and longevity
Compact dimensions of 525x550x800mm make it suitable for tight spaces without compromising on storage capacity
Designed by bott, a trusted name in workplace storage solutions, ensuring quality and reliability
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm


