Bott 1 Door Steel Cupboard 600 mm 525mm, 550 mm

Subtotal (1 unit)*

£241.17

(exc. VAT)

£289.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.17

*price indicative

RS Stock No.:
658-838
Mfr. Part No.:
16926032.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

1

Wheeled

No

Material

Steel

Width

525mm

Height

600mm

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is designed for efficient storage solutions in any workspace. With its robust, fully welded steel housing, it promises durability and stability against the demands of a busy environment. The single reinforced door offers easy access to contents, while the adjustable galvanised steel shelf allows for flexible organisation, supporting up to 75kg of load. Finished in a stylish RAL 7035 light grey powder coat, it not only fits seamlessly into existing decor but also resists wear and tear. This cupboard operates efficiently without compromising on aesthetics or functionality, making it an ideal choice for workshops, garages, or commercial spaces.

Sturdy construction from fully welded sheet steel ensures long lasting use

Single reinforced door provides secure access to stored items

Adjustable shelf height allows for customisable storage options

Able to support a shelf load capacity of 75kg accommodating various items

Stylish light grey finish blends well with any workspace aesthetic

Powder coated surface enhances durability and ease of maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy