Bott 1 Door Steel Cupboard 800 mm 525mm, 525 mm

Subtotal (1 unit)*

£471.47

(exc. VAT)

£565.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£471.47

*price indicative

RS Stock No.:
658-849
Mfr. Part No.:
40010097.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

1

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

800mm

Width

525mm

Standards/Approvals

No

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Shelf Cupboard is designed to offer robust and versatile storage solutions for any workshop or industrial environment. Constructed from heavy duty sheet steel, this cupboard boasts a total capacity of up to 1.5 tonnes, ensuring it can handle even the heaviest of materials with ease. Featuring a reinforced door fitted with a perforated panel and two adjustable galvanised steel shelves, each with a load capacity of 100kg, it delivers the functionality and efficiency needed for organising tools and supplies. Its sleek design, finished in a durable powder coat paint, is available in gentian blue and light grey, ensuring a professional aesthetic while blending seamlessly into your workspace. Measuring 525x525x800mm, this cupboard is compact enough to fit into tight spaces while providing ample storage.

Heavy duty reinforced steel housing for durability

Total capacity of 1.5 tonnes accommodates heavy loads

Two adjustable galvanised steel shelves for flexible storage options

Each shelf supports up to 100kg ideal for various equipment

Perforated panel door enhances ventilation and visibility

Available in a professional gentian blue and light grey finish

Powder coated surface offers added protection against wear and tear

Designed to meet the rugged demands of workshop environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy